392-070-560-204

Heilind Number:EDA392-070-560-204
Manufacturer:EDAC
Manufacturer Number:392-070-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-560-204

Detailed Description

Enhance your board-to-board connectivity with this high-quality Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. Featuring two rows of 70 positions each, this connector offers ample space for seamless data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB connectors with this essential component.