392-070-560-207

Heilind Number:EDA392-070-560-207
Manufacturer:EDAC
Manufacturer Number:392-070-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-560-207

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a contact material of Copper Alloy, it ensures reliable signal transmission. The .1 inch pitch and .2 inch row spacing offer precise positioning, accommodating a total of 70 positions across two rows. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality in various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs.