392-070-560-208

Heilind Number:EDA392-070-560-208
Manufacturer:EDAC
Manufacturer Number:392-070-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer and signal integrity. Featuring a sleek black design and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and performance. With a double row layout and a total of 70 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation makes installation a breeze, while the 3A amperage rating ensures safe power transmission. Trust in our Card Edge Connector to optimize your PCB connections with ease.