392-070-560-212

Heilind Number:EDA392-070-560-212
Manufacturer:EDAC
Manufacturer Number:392-070-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-560-212

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector, essential for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. Featuring two rows of 70 copper alloy positions and a pitch of .1 inches, it guarantees efficient data transfer and power distribution with a low amperage of 3A. Designed for straight mounting orientation, it offers easy installation on your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your projects. Trust in our high-quality connectors for seamless connectivity and optimal performance.