392-072-520-201

Heilind Number:EDA392-072-520-201
Manufacturer:EDAC
Manufacturer Number:392-072-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-520-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a high amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches with .2-inch row spacing, offer a total of 72 positions for secure and efficient connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for board-to-board applications, this connector is a must-have in your toolkit for professional and DIY electronic projects. Elevate your connectivity game with this essential component.