392-072-520-202

Heilind Number:EDA392-072-520-202
Manufacturer:EDAC
Manufacturer Number:392-072-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-520-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic systems. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. With a sleek black finish and a pitch of .1 in, it offers both functionality and aesthetics. Boasting 72 positions in total and a straight mount orientation, it facilitates easy and efficient board-to-board connections. Operating smoothly within a wide temperature range of -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.