392-072-520-212

Heilind Number:EDA392-072-520-212
Manufacturer:EDAC
Manufacturer Number:392-072-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-520-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 2-row configuration with an impressive 72 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The contact material, Copper Alloy, ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a 3A amperage and a wide operating temperature range of -40 to 105°C, this connector combines power and versatility. Its straight mount orientation simplifies installation, making it an essential component for any PCB project. Explore our full range of connectors for even more connectivity solutions.