392-072-521-201

Heilind Number:EDA392-072-521-201
Manufacturer:EDAC
Manufacturer Number:392-072-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, adorned in sleek black, ensures seamless power transmission, supporting an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch spacing, it offers efficient signal transfer across 72 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this reliable and high-performance connector.