392-072-521-204

Heilind Number:EDA392-072-521-204
Manufacturer:EDAC
Manufacturer Number:392-072-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliability in various applications. With a dual-row configuration and 72 positions, it offers ample connectivity options while the copper alloy contacts guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for robust and efficient performance in your electronic assemblies.