392-072-521-207

Heilind Number:EDA392-072-521-207
Manufacturer:EDAC
Manufacturer Number:392-072-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-521-207

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for efficient power transmission, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. With a double row configuration and 72 positions, it facilitates seamless integration between boards. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for various industrial environments. The straight mount orientation further streamlines installation, making it a must-have component for your connector needs.