392-072-521-208

Heilind Number:EDA392-072-521-208
Manufacturer:EDAC
Manufacturer Number:392-072-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for precision and durability. With a sleek black finish, this connector not only provides seamless integration but also adds a touch of sophistication to your electronic setup. Boasting a current rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees safety and compliance with industry standards. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 in and a row spacing of .2 in, it allows for efficient signal transmission. With a total of 72 positions, this connector offers ample connectivity options for your application needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in your projects.