392-072-521-212

Heilind Number:EDA392-072-521-212
Manufacturer:EDAC
Manufacturer Number:392-072-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a double-row configuration and 72 positions, it offers ample room for your connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in a standard or harsh environment, rest assured that this connector can handle it, with an operating temperature range of -40 to 105°C. Trust in our top-quality Board To Board PCB Connector for all your electronic assembly needs.