392-072-523-202

Heilind Number:EDA392-072-523-202
Manufacturer:EDAC
Manufacturer Number:392-072-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-523-202

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage rating and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 72 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential component for seamless and reliable connectivity.