392-072-523-207

Heilind Number:EDA392-072-523-207
Manufacturer:EDAC
Manufacturer Number:392-072-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-523-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector features 72 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connection. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various applications. Whether for industrial machinery or consumer electronics, this black connector with a straight mount orientation is a versatile solution for your connectivity needs. Upgrade your PCB design with this essential component, and experience seamless communication between your devices.