392-072-524-212

Heilind Number:EDA392-072-524-212
Manufacturer:EDAC
Manufacturer Number:392-072-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-524-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for seamless integration, this essential component boasts a 3A amperage, ensuring reliable power delivery. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient performance. With two rows and a total of 72 positions, it offers ample connectivity options for your PCB needs. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential Card Edge Connector.