392-072-540-201

Heilind Number:EDA392-072-540-201
Manufacturer:EDAC
Manufacturer Number:392-072-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-540-201

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it facilitates seamless integration with your circuitry. With a total of 72 positions, this connector offers ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.