392-072-540-202

Heilind Number:EDA392-072-540-202
Manufacturer:EDAC
Manufacturer Number:392-072-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-540-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers 72 positions for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Trust in this connector for secure and stable board-to-board connections in your projects.