392-072-540-203

Heilind Number:EDA392-072-540-203
Manufacturer:EDAC
Manufacturer Number:392-072-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-540-203

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and two rows of 72 positions, it offers seamless integration onto your PCB. The straight mount orientation and compact design make it perfect for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for versatile industrial and commercial use. Upgrade your connectivity solutions with this essential component.