392-072-540-207

Heilind Number:EDA392-072-540-207
Manufacturer:EDAC
Manufacturer Number:392-072-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-540-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sturdy construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The black finish adds a sleek touch while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and two rows of 72 positions each, it offers ample connectivity options for your PCBs. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this connector to deliver optimal power transfer with a 3A amperage rating, perfect for your high-performance electronic setups. Upgrade your connectivity solutions today.