392-072-540-212

Heilind Number:EDA392-072-540-212
Manufacturer:EDAC
Manufacturer Number:392-072-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-540-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 72 copper alloy contacts, it provides ample connectivity for your devices. The .1 inch pitch and .2 inch row spacing allow for precise placement on your PCB. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your board-to-board connections with this essential component.