392-072-541-201

Heilind Number:EDA392-072-541-201
Manufacturer:EDAC
Manufacturer Number:392-072-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made of Copper Alloy, it guarantees efficient power transmission with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 72 positions offer ample room for seamless integration. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.