392-072-541-202

Heilind Number:EDA392-072-541-202
Manufacturer:EDAC
Manufacturer Number:392-072-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 72 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Suitable for a wide range of applications, this connector offers a steady amperage of 3 A and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your connectivity solutions with this essential component.