392-072-541-203

Heilind Number:EDA392-072-541-203
Manufacturer:EDAC
Manufacturer Number:392-072-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-541-203

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in board-to-board PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105°C. Featuring two rows and 72 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient power transmission, with a low pitch of .1 in maximizing space utilization. Its straight mount orientation and row spacing of .2 in facilitate easy installation. Ideal for demanding applications, this connector is a vital component for robust PCB connectivity solutions.