392-072-541-212

Heilind Number:EDA392-072-541-212
Manufacturer:EDAC
Manufacturer Number:392-072-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a high amperage of 3A for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in demanding environments. With two rows and 72 positions, it offers ample connectivity options while the Copper Alloy contacts ensure optimal signal transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Explore seamless connectivity with our high-quality Card Edge Connector.