392-072-542-208

Heilind Number:EDA392-072-542-208
Manufacturer:EDAC
Manufacturer Number:392-072-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-542-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it ensures reliable power and data transmission. The .1 inch pitch and .2 inch row spacing allow for seamless integration onto PCBs. Boasting 72 positions, it offers ample room for multiple connections. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your device's connectivity with this high-performance connector.