392-072-542-212

Heilind Number:EDA392-072-542-212
Manufacturer:EDAC
Manufacturer Number:392-072-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-542-212

Detailed Description

Enhance connectivity on your printed circuit board with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable conductivity for up to 72 positions. The compact pitch of .1 inches and row spacing of .2 inches make it perfect for tight spaces. This connector operates smoothly in temperatures ranging from -40 to 105 °C, making it suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections.