392-072-544-201

Heilind Number:EDA392-072-544-201
Manufacturer:EDAC
Manufacturer Number:392-072-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-544-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage rating, perfect for powering your electronic devices. The housing is made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 72 positions, it offers ample connectivity options for your circuit boards. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your setup with this essential component, a must-have in any electronics enthusiast's toolkit.