392-072-544-204

Heilind Number:EDA392-072-544-204
Manufacturer:EDAC
Manufacturer Number:392-072-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-544-204

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in any application. With a double-row configuration and 72 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a standard pitch of .1 inch and row spacing of .2 inch, it allows for easy integration into your PCB layout. Designed for straight mounting orientation, it facilitates effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore its potential in various electronic setups, from industrial machinery to consumer electronics. Elevate your connectivity game with this essential component.