392-072-544-212

Heilind Number:EDA392-072-544-212
Manufacturer:EDAC
Manufacturer Number:392-072-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-544-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a two-row configuration with 72 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment. With a contact material of Copper Alloy and a pitch of .1 inch, it offers high conductivity and signal integrity. Its straight mount orientation and black color make it versatile for various applications. Rated for 3A of current and capable of withstanding temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic setups. Upgrade your connectivity solutions with this essential component.