392-072-555-201

Heilind Number:EDA392-072-555-201
Manufacturer:EDAC
Manufacturer Number:392-072-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable power transmission, with an amperage rating of 3A. Its double-row configuration, with 72 positions in total, offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure mounting on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your board-to-board connections with this Straight mount orientation connector, perfect for a wide range of electronic devices and systems. Trust in its quality and efficiency for all your connectivity needs.