392-072-555-203

Heilind Number:EDA392-072-555-203
Manufacturer:EDAC
Manufacturer Number:392-072-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-555-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for high-performance applications, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 72 positions, it offers ample connection options, while the Copper Alloy contact material ensures reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB connectors with this essential component.