392-072-555-204

Heilind Number:EDA392-072-555-204
Manufacturer:EDAC
Manufacturer Number:392-072-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-555-204

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both functionality and safety. With a current rating of 3 A, it offers reliable power transmission for your PCB applications. The connector's two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connectivity with precision. Boasting a total of 72 positions, it allows for extensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments and applications. Upgrade your electronic systems with this high-quality Card Edge Connector, a must-have in any professional setting.