392-072-555-207

Heilind Number:EDA392-072-555-207
Manufacturer:EDAC
Manufacturer Number:392-072-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-555-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this black connector features a double row configuration with a total of 72 positions, ensuring ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The copper alloy contact material and a pitch of .1 inches ensure secure and efficient data transfer. With a low profile straight mount orientation, it fits seamlessly into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs with ease.