392-072-555-212

Heilind Number:EDA392-072-555-212
Manufacturer:EDAC
Manufacturer Number:392-072-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-555-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component features a sleek black design, ensuring seamless integration into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance. Its 72 positions spread across 2 rows offer ample connectivity options, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in its 3A amperage and straight mount orientation for efficient power transmission, making it a must-have in your PCB assembly projects. Explore our full range of connectors for more essential solutions.