392-072-556-202

Heilind Number:EDA392-072-556-202
Manufacturer:EDAC
Manufacturer Number:392-072-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-556-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission up to 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, accommodating 72 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in various environments. Suitable for board-to-board connections, it provides a straightforward straight mount orientation for effortless installation. Upgrade your electronic assemblies with this high-quality connector, a must-have in any engineer's toolkit.