392-072-558-201

Heilind Number:EDA392-072-558-201
Manufacturer:EDAC
Manufacturer Number:392-072-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Black design, it offers reliable power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting stability. With two rows of Copper Alloy contacts, it provides seamless signal transfer across 72 positions, all with a pitch of .1 in. Its Right Angle mount orientation and compact .2 in row spacing allow for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Perfect for a variety of applications, from industrial machinery to consumer electronics, it guarantees optimal performance and durability. Upgrade your connectivity solutions with this essential component.