392-072-558-202

Heilind Number:EDA392-072-558-202
Manufacturer:EDAC
Manufacturer Number:392-072-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-558-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a 3A amperage rating and a versatile pitch of .1 inches, this connector ensures reliable power transmission. Its dual-row layout with 72 positions offers ample space for secure connections, while the right-angle mount orientation allows for seamless integration into various setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable choice for demanding applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.