392-072-558-204

Heilind Number:EDA392-072-558-204
Manufacturer:EDAC
Manufacturer Number:392-072-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-558-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 72 positions, it offers ample room for seamless board-to-board connections. The contact material is crafted from reliable Copper Alloy, guaranteeing efficient conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure placement on your PCB. Its right-angle mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.