392-072-558-208

Heilind Number:EDA392-072-558-208
Manufacturer:EDAC
Manufacturer Number:392-072-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches, it facilitates efficient data transfer. Offering a total of 72 positions, it accommodates a wide range of connections while maintaining a compact form factor. Its right-angle mount orientation and operational temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential component, a perfect choice for demanding industrial environments.