392-072-558-212

Heilind Number:EDA392-072-558-212
Manufacturer:EDAC
Manufacturer Number:392-072-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-558-212

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 72 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Its right-angle mount orientation further enhances versatility in various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional.