392-072-559-201

Heilind Number:EDA392-072-559-201
Manufacturer:EDAC
Manufacturer Number:392-072-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimum power transmission, this connector offers a reliable amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures secure and efficient data transfer. With two rows and 72 positions, it provides ample connectivity options for your circuit boards. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your electronics assembly with this essential component.