392-072-559-207

Heilind Number:EDA392-072-559-207
Manufacturer:EDAC
Manufacturer Number:392-072-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-559-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for maximum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. The connector boasts a double-row design with 72 positions, allowing for efficient signal transfer. Crafted from Copper Alloy, the contacts guarantee superior conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.