392-072-559-212

Heilind Number:EDA392-072-559-212
Manufacturer:EDAC
Manufacturer Number:392-072-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-559-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Its two rows of copper alloy contacts provide seamless signal transfer, while the .1-inch pitch and .2-inch row spacing offer precision in PCB assembly. With a total of 72 positions, this connector facilitates seamless board-to-board connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.