392-072-560-212

Heilind Number:EDA392-072-560-212
Manufacturer:EDAC
Manufacturer Number:392-072-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-072-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-072-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 72 positions, this connector ensures efficient data transfer. The copper alloy contacts provide reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing guarantee secure assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in this connector for superior performance in your PCB projects.