392-074-520-201

Heilind Number:EDA392-074-520-201
Manufacturer:EDAC
Manufacturer Number:392-074-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-520-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 74 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB setup with this essential component.