392-074-520-207

Heilind Number:EDA392-074-520-207
Manufacturer:EDAC
Manufacturer Number:392-074-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 74 positions, facilitate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications in various industries. Its straight mount orientation adds versatility to your assembly process, making it a vital component in your electronic setup. Trust in its quality and efficiency for seamless data and power transmission within your systems. Elevate your connectivity standards with this essential component.