392-074-520-212

Heilind Number:EDA392-074-520-212
Manufacturer:EDAC
Manufacturer Number:392-074-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 74 positions, it offers ample room for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a narrow pitch of .1 inches and a row spacing of .2 inches, it allows for precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.