392-074-521-202

Heilind Number:EDA392-074-521-202
Manufacturer:EDAC
Manufacturer Number:392-074-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-521-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material crafted from high-quality Copper Alloy, it guarantees reliable conductivity. Boasting a double-row configuration and a total of 74 positions, it provides ample connectivity for your circuit boards. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient and secure connections. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.