392-074-521-203

Heilind Number:EDA392-074-521-203
Manufacturer:EDAC
Manufacturer Number:392-074-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in high-power applications. Designed for durability, its UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, this connector accommodates up to 74 connections with ease. Whether you require straight mounting orientation or exceptional temperature tolerance ranging from -40 to 105 °C, this connector delivers seamless functionality. Elevate your circuitry with this essential component, perfect for various industrial and electronic setups.