392-074-521-204

Heilind Number:EDA392-074-521-204
Manufacturer:EDAC
Manufacturer Number:392-074-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-074-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-074-521-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a reliable amperage of 3 A, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. Featuring two rows and 74 positions, it allows for efficient data transmission. The copper alloy contact material ensures a secure and stable connection, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.